Belden BAT-ANT-N-14G technical specifications.
| Antenna Type | Linear Directional |
| Connection Type | N-Female |
| Frequency | 2.4 GHz |
| Frequency Range | 2300-2500 MHz |
| Gain | 14 dBi |
| Impedance | 50 Ohms |
| Used With | 802.11a |
| RoHS | Compliant |
Download the complete datasheet for Belden BAT-ANT-N-14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.