Belden BSB20KBLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden BSB20KBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
