Belden C501106004 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden C501106004 to view detailed technical specifications.
No datasheet is available for this part.