Belden C5F1306035 technical specifications.
| Cable Type | Cat 5e Shielded |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden C5F1306035 to view detailed technical specifications.
No datasheet is available for this part.