PROTECTION CAP; Accessory Type:Protection Cap; For Use With:Panel Mount Connectors; Connector Body Material:Nylon (Polyamide) Body ;RoHS Compliant: Yes
MountingPanel
Quick Jump:
Technical Specifications
Belden CA00SD2 technical specifications.
General
Body Material
Nylon, Glass, Polyamide
Color
Black
Material
Polyamide, Glass fibre
Max Operating Temperature
90°C
Min Operating Temperature
-40°C
Mount
Panel
Ratings
IP67
RoHS Compliant
No
Series
CA
Compliance
RoHS
Not Compliant
Datasheet
Belden CA00SD2 Datasheet
Download the complete datasheet for Belden CA00SD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.