Belden CA3WLS technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 16A |
| Mount | Panel |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Series | CA |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA3WLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.