Belden CA6WLD technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 7 |
| Ratings | IP67 |
| Series | CA |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA6WLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
