Belden CM02D20 technical specifications.
| Color | Brown |
| Inside Diameter | 29.6mm |
| Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | CM |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Belden CM02D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.