Belden CM02E14S-5P technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Series | CM |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 10mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden CM02E14S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.