Belden CM02E14S-7P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 30mm |
| Height | 30mm |
| Length | 28.5mm |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Belden CM02E14S-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.