Belden CM02SD14S technical specifications.
| Flammability Rating | UL94 V-1 |
| Material | Nylon |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | CM |
| RoHS | Compliant |
Download the complete datasheet for Belden CM02SD14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.