Belden CM02SD20 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-1 |
| Material | Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | IP67 |
| Series | CM |
| RoHS | Compliant |
Download the complete datasheet for Belden CM02SD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.