Belden DB15BNCHD technical specifications.
| Height | 0.5inch |
| Length | 1.25inch |
| Weight | 0.1lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Belden DB15BNCHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.