Belden DB59RCAU-R technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | Double Bubble |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Belden DB59RCAU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.