Belden E08-CA3A1A-DF0200C1-XA500-AC technical specifications.
| Connector Type B | Free Ends |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden E08-CA3A1A-DF0200C1-XA500-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.