Belden E505002010B50 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PO |
| Length | 6.6foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Series | E505002 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 680lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden E505002010B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.