Belden EF12RJ45OCTOPUS technical specifications.
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Length | 45mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 35.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden EF12RJ45OCTOPUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.