Belden EM12SOCTOPUS technical specifications.
| Connector Type A | M12 |
| Current Rating | 4A |
| Gender | Male |
| Length | 53mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden EM12SOCTOPUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
