Belden FS11BNC technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | COMPRESSION |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden FS11BNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.