Belden FS1RCA technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden FS1RCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.