Belden G20W3FBLACK technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden G20W3FBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.