Belden G20W3FSCHWARZ/BLACK technical specifications.
| Contact Plating | Tin |
| Max Current Rating | 6A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden G20W3FSCHWARZ/BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.