Belden G30A5M technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden G30A5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
