Belden G4A5MGREY technical specifications.
| Contact Plating | Tin |
| Depth | 19mm |
| Gender | Male |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden G4A5MGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.