Belden GCWE596 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 96 |
| Cage Code | 7DJG2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden GCWE596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.