Belden GDM2009.GREY technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 34.2mm |
| Gender | Receptacle |
| Length | 27.5mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM2009.GREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.