Belden GDM2009BLACK technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 39.7mm |
| Gender | Receptacle |
| Length | 27.5mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 7mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden GDM2009BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.