Belden GDM2016BLACK technical specifications.
| Depth | 34.2mm |
| Gender | Female |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM2016BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.