Belden GDM3011BLACK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 39.7mm |
| Gender | Receptacle |
| Length | 27.5mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Belden GDM3011BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
