Belden GDM3016BK+GDM3-21EPDM technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM3016BK+GDM3-21EPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.