Belden GDM3016BLACK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 16A |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Right Angle |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM3016BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.