Belden GDME2011BLACK technical specifications.
| Contact Plating | Tin |
| Depth | 43.5mm |
| Gender | Female |
| Length | 34mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDME2011BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.