Belden GDME2011GR technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Current Rating | 16A |
| Mount | Cable |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Belden GDME2011GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.