Belden GDME3013-SW technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 16A |
| Mount | Cable |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Belden GDME3013-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.