Belden GDMF2016DGAA technical specifications.
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDMF2016DGAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.