Belden GDMF3016DAAA technical specifications.
| Gender | Female |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Belden GDMF3016DAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.