Belden GDML2011GB1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden GDML2011GB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.