Belden GDML2011LED24 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Female |
| Material | Nylon |
| Mount | Screw |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | GDML |
| Termination | Screw |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Belden GDML2011LED24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.