Belden GDML2011LED24HHGREY technical specifications.
| Contact Plating | Tin |
| Max Current Rating | 8A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDML2011LED24HHGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.