Belden GDML2016LED120VRYEBLACK technical specifications.
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Belden GDML2016LED120VRYEBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.