Belden GDMW3011DFBLACK technical specifications.
| Depth | 32.5mm |
| Gender | Female |
| Length | 50.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Belden GDMW3011DFBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.