Belden GDSN 307 BLACK technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 30mm |
| Gender | Male |
| Length | 15.8mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDSN 307 BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.