Belden GDSN207 technical specifications.
| Package/Case | 207 |
| Color | Black |
| Current Rating | 6A |
| Mount | Cable |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden GDSN207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.