Belden GDSN207.BLACK technical specifications.
| Package/Case | 207 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 15.8mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDSN207.BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.