Belden GMRT112 technical specifications.
| Type | Fiber Cable |
| Number of Fibers | 12 |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden GMRT112 to view detailed technical specifications.
No datasheet is available for this part.