Belden GSA2000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden GSA2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.