Belden GSE2000N4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 21.6mm |
| Length | 29.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden GSE2000N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
