Belden GSP311PG11 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Number of Contacts | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| Series | GSP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden GSP311PG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.