Belden GSP313PG13,5 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Current Rating | 16A |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Belden GSP313PG13,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.