Belden GSSA200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Current Rating | 4A |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Belden GSSA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.